• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09352210421 Connector set Total number of pins: 4 1 pc(s)

Product type
Connector set
Total no. of pins
4
Connection
Cut & Clip connector
Content
1 pc(s)
Nominal current - rounded value
1.75 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 35 221 0421

Product type

Connector set

Total no. of pins

4

Connection

Cut & Clip connector

Content

1 pc(s)

Nominal current

1.75 A

Nominal current - rounded value

1.75 A

Nominal voltage

50 V

Case material

Plastic

Manufacturer part #

09352210421

Number of pins

4

IP65

IP67

Push Pull

50 V

4

Other

Plastic

Other

-40-70 °C

Other

Insulation displacement connection

Nickel/gold

0.22-0.32 mm²

0.22-0.32 mm²

0.22-0.32 mm²

0.22-0.32 mm²

IP65

Other

Other

Other

1.75 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3001311 HARTING 09352210421 Connector set Total number of pins: 4 1 pc(s)

Datasheet 3001311 HARTING 09352210421 Connector set Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001311 HARTING 09352210421 Connector set Total number of pins: 4 1 pc(s)