

09 35 225 0421
Connector set
8
Cut & Clip connector
1 pc(s)
1.75 A
1.75 A
50 V
Plastic
09352250421
8
IP65
IP67
Push Pull
50 V
8
Other
Plastic
Other
-40-70 °C
Other
Insulation displacement connection
Nickel/gold
0.1-0.32 mm²
0.1-0.32 mm²
0.1-0.32 mm²
0.1-0.32 mm²
IP65
Other
Other
Other
1.75 A
yes
Datasheet 3001315 HARTING 09352250421 Connector set Total number of pins: 8 1 pc(s)
Datasheet 3001315 HARTING 09352250421 Connector set Total number of pins: 8 1 pc(s)
User & Safety Instructions 3001315 HARTING 09352250421 Connector set Total number of pins: 8 1 pc(s)