• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09352270401 Connector set Total number of pins: 8 1 pc(s)

Product type
Connector set
Total no. of pins
8
Connection
Insulation piercing connector
Content
1 pc(s)
Nominal current - rounded value
1.75 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 35 227 0401

Product type

Connector set

Total no. of pins

8

Connection

Insulation piercing connector

Content

1 pc(s)

Nominal current

1.75 A

Nominal current - rounded value

1.75 A

Nominal voltage

50 V

Case material

Diecast zinc

Manufacturer part #

09352270401

Number of pins

8

IP65

IP67

Push Pull

50 V

8

Other

Zinc

Other

-40-70 °C

Other

Insulation piercing connection

Nickel/gold

0.1-0.22 mm²

0.1-0.22 mm²

0.1-0.22 mm²

0.1-0.22 mm²

IP65

Other

Other

Other

1.75 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3001292 HARTING 09352270401 Connector set Total number of pins: 8 1 pc(s)

Datasheet 3001292 HARTING 09352270401 Connector set Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001292 HARTING 09352270401 Connector set Total number of pins: 8 1 pc(s)