• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670005570 09670005570 Pin AWG (min.): 26 AWG max.: 22 Copper alloy 1 pc(s)

Product type
Pin
AWG max.
22
Contact material
Copper alloy
Content
1 pc(s)
AWG (min.)
26
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact

Our service for you

Technical specifications

  • Gender: Pen
  • Net weight: 0.17 g
  • Stripped length: 4 mm
  • Conductor cross-section: 0.13 mm² - 0.33 mm²
  • Requirement level: 1
  • Resistance: ≤ 10 mΩ
  • Contact type: Crimp contact
Product type

Pin

AWG max.

22

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

26

Mating cycles

≥ 10.000

Manufacturer part #

09670005570

Contact type

Machined contacts

Contact surface

Gold plated

RoHS-compliant

Yes

Type

09670005570

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986286 HARTING 09670005570 09670005570 Pin AWG (min.): 26 AWG max.: 22 Copper alloy 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,576.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)