• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670154704 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 100 pc(s)

1/2
Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
15
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB connector

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

15

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

100 pc(s)

Mating cycles

50

Manufacturer part #

09670154704

Contact type

Machined contacts

Contact material

Ni

Contact surface

Gold plated

Features

+ protective steel collar

Type

09670154704

Documents & Downloads

Datasheet

Datasheet 1328175 HARTING 09670154704 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1328175 HARTING 09670154704 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 100 pc(s)

Information

Information 1328175 HARTING 09670154704 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 100 pc(s)

What kind of D-SUB Connectors are you looking for?