• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033211831 PCB connector Plug, straight Total number of pins: 8 1 pc(s)

Product type
PCB connector
Connector type
Plug, straight
Total no. of pins
8
Connection
THR
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 12 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensioning surge voltage: 1.5 kV
  • Shielding: shielded
  • Gender: Pen
  • Resistance: ≤ 10 mΩ
  • Pollution level 3
  • Tightening torque: 2 Nm lock nut
  • Mating cycles: ≥ 100
  • Over voltage category III
  • Material application: Liquid crystal polymer (LCP)
  • Contact surface: Gold-plated
Type

21033211831

Product type

PCB connector

Connector type

Plug, straight

Total no. of pins

8

Connection

THR

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

2 A

Min. temperature

-40 °C

Nominal current - rounded value

2 A

Seal

Screw locking, PushPull

Nominal voltage

30 V

Mounting type

Front mounting

Contact material

Copper alloy

Case material

Diecast zinc

No. of contact sizes

8

Code

A

Weight

30.8 g

Manufacturer part #

21033211831

Number of pins

8

RoHS-compliant

Yes

Feature

A-coded

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990250 HARTING 21033211831 PCB connector Plug, straight Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990250 HARTING 21033211831 PCB connector Plug, straight Total number of pins: 8 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.48*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)