• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033211818 PCB connector Plug, straight 1 pc(s)

Product type
PCB connector
Connector type
Plug, straight
Connection
THR
Content
1 pc(s)
Nominal current - rounded value
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 6 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB connector

Our service for you

Technical specifications

  • Rated surge voltage: 1.5 kV
  • Shielding: Shielded
  • Gender: Pin
  • Forward resistance: ≤ 10 mΩ
  • Pollution degree: 3
  • plug-in cycles: ≥ 100
  • Overvoltage category: III
  • Material Use: Liquid-crystal polymer (LCP)
  • Contact surface: Gold-plated
Type

21033211818

Product type

PCB connector

Connector type

Plug, straight

Connection

THR

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

2 A

Min. temperature

-40 °C

Nominal current - rounded value

2 A

Nominal voltage

30 V

Contact material

Copper alloy

No. of contact sizes

8

Code

A

Weight

12.22 g

Manufacturer part #

21033211818

RoHS-compliant

Yes

Feature

A-coded

Documents & Downloads

Datasheet

Datasheet 1990248 HARTING 21033211818 PCB connector Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990248 HARTING 21033211818 PCB connector Plug, straight 1 pc(s)

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)