

21033192801
Connector
Socket, straight
Screws
1 pc(s)
+85 °C
2 A
-30 °C
2 A
Screw-type locking
30 V
Brass
8 mm
4 mm
Polyamide
20
8
A
34 g
21033192801
4 - 8 mm
0.5 mm²
0.5 mm² (max)
Yes
A-coded
IP67
yes
User & Safety Instructions 1990215 HARTING 21033192801 Connector Socket, straight 1 pc(s)
The necessary accessories are required to use the article as described.