

21031212801
Connector
Socket, straight
8
IDC
Cut & Clip connector
1 pc(s)
+85 °C
2 A
-40 °C
2 A
Screw-type locking
30 V
Brass
8 mm
4 mm
Diecast zinc
26 - 22
8
A
51 g
21031212801
4 - 8 mm
8
0.34 mm²
0.14 mm²
0.14 - 0.34 mm²
Yes
A-coded
IP65
IP67
yes
User & Safety Instructions 1990209 HARTING 21031212801 Connector Socket, straight Total number of pins: 8 1 pc(s)
The necessary accessories are required to use the article as described.