• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21 03 882 1425 Connector Feedthru 1 pc(s)

Product type
Connector
Connector type
Feedthru
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connector

Our service for you

Technical specifications

  • Panel thickness: 2.5 mm - 4.5 mm
  • Dimensioning surge voltage: 1.5 kV
  • Shielding: shielded
  • Gender: Pen
  • Resistance: ≤ 10 mΩ
  • Pollution level 3
  • Tightening torque: 2 Nm lock nut
  • Mating cycles: ≥ 500
  • Over voltage category III
  • Material application: Polyamide (PA)
  • Wire outer diameter: ≤ 2.3 mm
Type

21 03 882 1425

Product type

Connector

Connector type

Feedthru

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

4 A

Min. temperature

-40 °C

Nominal current - rounded value

4 A

Seal

Screw-type locking

Nominal voltage

250 V

Mounting type

Rear wall installation

Cable Ø (max.)

8.8 mm

Cable Ø up to

4.5 mm

Case material

Diecast zinc

26 - 18

No. of contact sizes

4

Code

D

Weight

44 g

Manufacturer part #

21 03 882 1425

Cable Ø range

4.5 - 8.8 mm

max. cross section

0.75 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 0.75 mm²

RoHS-compliant

Yes

Feature

D-coded

IP65

IP67

Documents & Downloads

Datasheet

Datasheet 1990238 HARTING 21 03 882 1425 Connector Feedthru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990238 HARTING 21 03 882 1425 Connector Feedthru 1 pc(s)

What kind of Keyed Connectors are you looking for?