

21038823405
Connector
Plug, right angle
Crimp
1 pc(s)
+85 °C
4 A
-40 °C
4 A
Screw-type locking
250 V
8.8 mm
4.5 mm
Diecast zinc
26 - 18
4
D
84.4 g
21 03 882 3405
4.5 - 8.8 mm
0.75 mm²
0.14 mm²
0.14 - 0.75 mm²
Yes
D-coded
IP65
IP67
yes
Datasheet 1990240 HARTING 21 03 882 3405 Connector Plug, right angle 1 pc(s)
User & Safety Instructions 1990240 HARTING 21 03 882 3405 Connector Plug, right angle 1 pc(s)