21033412425
Connector
Feedthru
2
1 pc(s)
+85 °C
4 A
-40 °C
4 A
Screw-type locking
32 V
Rear wall installation
Brass
8.8 mm
7 mm
Diecast zinc
24 - 22
2
B
48.33 g
21033412425
7 - 8.8 mm
2
0.34 mm²
0.25 mm²
0.25 - 0.34 mm²
Yes
B-coded
IP65
IP67
yes
Datasheet 1990217 HARTING 21033412425 Connector Feedthru Total number of pins: 2 1 pc(s)
User & Safety Instructions 1990217 HARTING 21033412425 Connector Feedthru Total number of pins: 2 1 pc(s)
€ 111.48*
The necessary accessories are required to use the article as described.