• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1847-2 Circlip pliers Suitable for Outer rings Tip shape (details) 90° angle

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circlip pliers

Manufacturer part #

1847-2

Suitable for

Outer rings

Length

200 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

175 g

Features

angled

Tip shape

90° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288085 Hazet 1847-2 Circlip pliers Suitable for Outer rings Tip shape (details) 90° angle

Description

· For snap rings anau outdoor fuses (shafts). e.g. on transmissions. · Tips checkered, angled at 90°. · Surface: chrome-plated. Made in Germany

Features

  • Product advantage 2 / application: - For snap rings onoutside lockrings, eg gearbox
  • Jaws bent 90°, tips chequered
  • For outside lockrings
  • Surface: chrome-plated
  • Made in Germany
  • Total length (for eClass): 200 mm
  • Net weight: 017 kg

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)