• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2151 Engine's Stethoscope

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Steel tip: 180 mm
Product type

Stethoscope

Weight

130 g

Width

300 mm

Height

200 mm

Length

1.08 m

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 801145 Hazet 2151 Engine's Stethoscope

User & Safety Instructions

User & Safety Instructions 801145 Hazet 2151 Engine's Stethoscope

Description

To locate defective parts, e.g. axles, bearings and gears.

This text is machine translated.

Features

  • Diaphragm with efficient transmission rate
  • Product advantage 2 / application: - For the localisation of damaged parts, - eg axles, bearings and gearboxes
  • Steel tip 180 mm
  • Total length (for eClass): 1080 mm
  • Net weight: 013 kg

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)