• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2153 Car lighting tester 2153

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Car light tester 2153

  • 6-24V

Technical specifications

Product type

Car lighting tester

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801147 Hazet 2153 Car lighting tester 2153

Description

With test tip (10 mm long) and protective cap · Cable with alligator clips · 6 - 24 Volt-not to use in vehicles equipped with electronic components - for vehicles with electronic components see HAZET 2152/3

This text is machine translated.

Features

  • With probe tip (10 mm long) and protective cap
  • Cable with crocodile clip
  • 6 - 24 Volt Not to be used on vehicles with electronic components For vehicles with electronic components see HAZET 2152/3
  • Made in Germany
  • Total length (for eClass): 120 mm
  • Net weight: 006 kg

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)