• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2157-3 Jack knife 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length folded 115 mm
Factory colour

Black

Blue

Material

Aluminium

Stainless steel

Length

201 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254753 Hazet 2157-3 Jack knife 1 pc(s)

Description

For use in workshops, industry, warehouses or hobbies.

This text is machine translated.

Features

  • Blade fixing in unfolded state - no accidental folding possible
  • Aluminum handle with finger grooves
  • blade made of high-quality stainless steel
  • light and handy
  • practical belt clip.

More interesting products

(*All information is plus legal VAT)