• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4650-1 Battery tester 4650-1

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Acid tester 4650-1

  • Symbol image for Hazet 4650-1 Battery tester 4650-1

Technical specifications

Product type

Battery tester

Weight

70 g

Width

100 mm

Height

50 mm

Length

28 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 804609 Hazet 4650-1 Battery tester 4650-1

User & Safety Instructions

User & Safety Instructions 804609 Hazet 4650-1 Battery tester 4650-1

Description

Features

  • With aerometer
  • Product advantage 2 / application: - For checking the acid content of the battery fluid
  • Solid plastic housing - significantly reduced risk of breakage compared to glass enclosures
  • Made in Germany
  • Total length (for eClass): 280 mm
  • Net weight: 007 kg

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)