• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4956 4956-1 Brake disc caliper 60 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Calliper gauge for brake discs 4956-1

  • Round measuring surfaces
  • with locking screw and towing vernier scale 1/10
  • Symbol image for Hazet 4956 4956-1 Brake disc caliper 60 mm

Technical specifications

Product type

Brake disc caliper

Reading range (max.)

60 mm

Scale length (max.)

75 mm

Weight

153 g

Manufacturer's standards (no certificate)

Type

4956

Reading range

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286625 Hazet 4956 4956-1 Brake disc caliper 60 mm

Description

To check the brake disc thickness (wear of the brake disc). Please vehicle manufacturer's instructions. With locking screw and towing vernier (vernier 1/10). With balligen measurement areas. Made in Germany

Features

  • For cars and motorcycles
  • Measuring range 60 mm
  • Bill length 75 mm.

Scope of delivery

  • In leather case.

Hints

.
Your right to cancel does not apply to this product. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.76*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)