• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 630A-19/32X11/16 630A Double-ended box wrench Spanner size (inches) 11/16" - 19/32"

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench

Size

19/32"

11/16"

Length

255 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN ISO 1085

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286789 Hazet 630A-19/32X11/16 630A Double-ended box wrench Spanner size (inches) 11/16" - 19/32"

Description

· American. Ground. Surface chrome-plated, polished. · ISO 1085. Made in Germany

Features

  • Deep offset
  • Heads thin-walled
  • American dimensions
  • Offset (height): 29
  • Surface: chrome-plated, head polished
  • ISO 1085
  • Made in Germany
  • Wrench size: 19⁄32 x11⁄16
  • Total length (for eClass): 255 mm
  • Output: Outside 12-point profile
  • Net weight: 022 kg

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)