• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 630A 630A-25/32X13/16 Double-ended box wrench 13/16" - 25/32" DIN ISO 1085

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench

Size

25/32"

13/16"

Length

295 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN ISO 1085

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286788 Hazet 630A 630A-25/32X13/16 Double-ended box wrench 13/16" - 25/32" DIN ISO 1085

Description

· American. Ground. Surface chrome-plated, polished. · ISO 1085. Made in Germany

Features

  • Deep offset
  • Heads thin-walled
  • American dimensions
  • Offset (height): 325
  • Surface: chrome-plated, head polished
  • ISO 1085
  • Made in Germany
  • Wrench size: 25⁄32 x13⁄16
  • Total length (for eClass): 295 mm
  • Output: Outside 12-point profile
  • Net weight: 033 kg

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)