User & Safety Instructions 2570387 Hazet 880KV-11 880KV-11 Bits insulated 11 mm
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 11 mm Dimensions / Length: 42 mm Diameter D1 (at the output): 20 mm Diameter D2 (at the drive): 23 mm Protective insulation up to 1000V for manual actuation
This text is machine translated.
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 11 mm Dimensions / Length: 42 mm Diameter D1 (at the output): 20 mm Diameter D2 (at the drive): 23 mm Protective insulation up to 1000V for manual actuation