• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880KV-20 880KV-20 Bits 20 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

20 mm

Length

47.5 mm

Max. length

47.5 mm

Material properties

insulated

DIN standard

DIN EN 60900

Weight

.064 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570393 Hazet 880KV-20 880KV-20 Bits 20 mm 3/8" (10 mm)

Description

Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 20 mm Dimensions / Length: 47.5 mm Diameter D1 (on output): 31 mm Diameter D2 (on drive): 23 mm Protective insulation up to 1000V for manual operation

This text is machine translated.