• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880KV-18 880KV-18 Bits 18 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Spanner size

18 mm

Length

47.5 mm

Max. length

47.5 mm

Material properties

insulated

DIN standard

DIN EN 60900

Weight

.056 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570391 Hazet 880KV-18 880KV-18 Bits 18 mm

Description

Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 18 mm Dimensions / Length: 47.5 mm Diameter D1 (on output): 28.5 mm Diameter D2 (on drive): 23 mm Protective insulation up to 1000V for manual operation

This text is machine translated.