User & Safety Instructions 2570388 Hazet 880KV-12 880KV-12 Bits 12 mm
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 12 mm Dimensions / Length: 43 mm Diameter D1 (at the output): 21 mm Diameter D2 (at the drive): 23 mm Protective insulation up to 1000V for manual actuation
This text is machine translated.
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 12 mm Dimensions / Length: 43 mm Diameter D1 (at the output): 21 mm Diameter D2 (at the drive): 23 mm Protective insulation up to 1000V for manual actuation