User & Safety Instructions 2570392 Hazet 880KV-19 880KV-19 Bits 19 mm
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 19 mm Dimensions / Length: 47.5 mm Diameter D1 (on output): 30 mm Diameter D2 (on drive): 23 mm Protective insulation up to 1000V for manual operation
This text is machine translated.
Description
Short design Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 10 mm (3/8 inch) Drive: Outer-hexagonal traction profile Width: 19 mm Dimensions / Length: 47.5 mm Diameter D1 (on output): 30 mm Diameter D2 (on drive): 23 mm Protective insulation up to 1000V for manual operation