• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9021-3 Pneumatic forward/reverse ratchet 3/8" (10 mm) male square 6.3 bar

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic forward/reverse ratchet

Tool holder

3/8" (10 mm) male square

Air consumption

180 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

170 U/min

Weight

500 g

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289041 Hazet 9021-3 Pneumatic forward/reverse ratchet 3/8" (10 mm) male square 6.3 bar

Description

Low vibration. . · Short Form (dimensions as 9020-2). Technical characteristics: · Square solid 10 mm (3/8 inch). · Tightening torque max. Nm: 35. · Handle: cold insulating. · Coupling socket, normal diameter 7.2 (included). Air connection thread: 6.3 mm (1/4") · Sound pressure level Lp A: 83 dB (A). · Sound pressure level Lp W: 89 db (A). · Revolutions/minute: 170 rpm. · Right/Linklslauf: infinitely variable (left/right). · Vibration Acceleration: 3.30 m/s2. · Operating pressure bar: 6.3.

Features

  • Reduced vibrations
  • Short design (same dimensions as 9020-2)
  • Cold insulated handle
  • Air inlet thread: 12,91 mm (1/4″)
  • Coupler plug: nominal size 72 (included)
  • Working pressure (bar): 63
  • Sound power level: 89 db(A) Lp W
  • Vibration acceleration: 330 m/s2
  • Forward and reverse: single-stage (right/left)
  • Total length (for eClass): 165 mm
  • Output: Square, solid 10 mm (3/8 inch)
  • Net weight: 05 kg
  • Tightening torque max: 35
  • Sound pressure level: 83 dB(A) Lp A
  • Revolutions per minute: 170
  • Air requirement: 180 l/min(3 l/sec)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.97€ 198.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)