• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9033-10 Pneumatic sander 6.3 bar incl. cutting disc

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic sander

Features

incl. cutting disc

Air consumption

114 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Rotational speed (max.)

18000 U/min

Weight

900 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1423506 Hazet 9033-10 Pneumatic sander 6.3 bar incl. cutting disc

User & Safety Instructions

User & Safety Instructions 1423506 Hazet 9033-10 Pneumatic sander 6.3 bar incl. cutting disc

Description

For processing of workpieces in confined spaces for blades 76 x 2.1 x 10 mm disc recording: 10 mm continuous speed regulation on the bottom of the device running direction (forward/reverse) on the top of the device can be selected to control the radio flight as well as to improve the ergonomic working position including 1 cut-off power: 522 Watt cold insulated handle air connection thread: 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) Idle speed: 2000 rpm hose diameter (recommended): 10 mm operating pressure (bar): 6.3 sound power level: 88 db(A) LP W vibration acceleration: 1.80 m/s2 sound pressure level: 88 dB(A) LP A revolutions/minute: 2000 - 18000

Features

  • For processing of workpieces even in areas with very restricted access
  • For cut-off wheels 76  x  21  x  10 mm
  • Wheel holder: 10 mm
  • Continuous speed regulation on the underside of the device
  • Direction of movement (right/left) on the upper side of the device can be selected for controlling the flying sparks as well as for improving the ergonomic working posture
  • Including 1 cut-off wheel
  • Cold insulated handle
  • Air inlet thread: 12,91 mm (1/4″)
  • Coupler plug: nominal size 72 (included)
  • Idle speed: 2000 upm
  • Hose diameter (recommended): 10 mm
  • Working pressure (bar): 63
  • Sound power level: 88 db(A) Lp W
  • Vibration acceleration: 180 m/s2
  • Leistung Watt: 522 Watt (071 PS)
  • Total length (for eClass): 207 mm
  • Net weight: 09 kg
  • Sound pressure level: 88 dB(A) Lp A
  • Revolutions per minute: 2000 - 18000
  • Air requirement: 114 l/min(19 l/sec)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.97€ 198.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)