• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9040-4 Air gun 1/4" (6.3 mm) 6.3 bar

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Tool holder

1/4" (6.3 mm)

Air consumption

330 l/min

Max. operating pressure

6.3 bar

Operation pressure

10 bar

Weight

205 g

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1289044 Hazet 9040-4 Air gun 1/4" (6.3 mm) 6.3 bar

User & Safety Instructions

User & Safety Instructions 1289044 Hazet 9040-4 Air gun 1/4" (6.3 mm) 6.3 bar

Description

Robust aluminum housing with partial air connection on the head or handle, pressure regulator and interchangeable nozzles. · Aluminum housing with non-slip handle. · Short nozzle for cramped conditions. · Incl. 112 mm long nozzle for reaching inaccessible areas including safety nozzle tip (with scratch protection). Maximum pressure 1.79 bar . · With pressure regulator. · Air connection from below (base), and the upper (head) is possible. · For a quick removal of chips or other foreign bodies. · For the use on machines, in workshops, in wood processing, facilities operated and in the household, in particular in places that are difficult to access. Technical characteristics: · Handle: cold insulating. Air connection thread: 6.3 mm (1/4") · Sound pressure level Lp A: 86 dB (A). · Operating pressure bar: 6.3.

Features

  • Sturdy aluminium housing with air inlet at tool head or handle, pressure regulator and exchangeable nozzles
  • Product advantage 2 / application: - For the fast removal of chips and other kinds of foreign objects
  • Aluminium housing with non-slip handle
  • Short nozzle for areas with restricted access
  • With 112 mm nozzle for working in areas with restricted access, equipped with safety nozzle tip (with scratch protection)
  • Maximum pressure: 10 bar
  • With pressure regulator
  • Air inlet possible at tool bottom or tool head
  • To be used in workshops, wood working, decor, housework and on machinery, especially in areas with restricted access
  • Cold insulated handle
  • Air inlet thread: 12,91 mm (1/4″)
  • Coupler plug: nominal size 72 (included)
  • Working pressure (bar): 63
  • Net weight: 02 kg
  • Sound pressure level: 86 dB(A) Lp A
  • Air requirement: 330 l/min(55 l/sec)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97€ 59.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)