• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9040P-2 Air gun 1/4" (6.3 mm) 16 bar

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Tool holder

1/4" (6.3 mm)

Air consumption

290 l/min

Max. operating pressure

16 bar

Operation pressure

6 bar

Weight

0.19 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1673984 Hazet 9040P-2 Air gun 1/4" (6.3 mm) 16 bar

User & Safety Instructions

User & Safety Instructions 1673984 Hazet 9040P-2 Air gun 1/4" (6.3 mm) 16 bar

Description

Application: For quick removal of chips or other foreign bodies, especially in hard to reach places long nozzle with straight tube use on machines, in workshops, in wood processing, facilities operated and in the house holding tube diameter: 8 mm operating pressure max. 16 bar application range: -10°C to +80°C hand grip, deduction and ventiel from acetate plastic seals and O-rings made of nitrile blowpipe and shaft made of steel wind tube length ~280 mm spring made from hardened spring steel 2003/10/CE max 85 bB OSHA 1910.95 (b) max 90 dB8HR air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) hose diameter (recommended): 10 mm operating pressure (bar): 6 Total length: 420 mm net weight (kg): 0.19 kg temperature range: -10°C - 80°C sound pressure level (At operating pressure): 84 dB (A) LP A air demand [l/min]: 290 l/min (4.8 l/sec).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.97€ 64.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)