• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9040P-4 Air gun 16 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Air consumption

235 l/min

Max. operating pressure

16 bar

Operation pressure

6 bar

Weight

0.17 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1674082 Hazet 9040P-4 Air gun 16 bar

User & Safety Instructions

User & Safety Instructions 1674082 Hazet 9040P-4 Air gun 16 bar

Description

Application: For quick removal of chips or other foreign bodies, in particular in places that are difficult to 100% increased air outlet quantity by Venturi nozzle extreme wind force blocking-free use on machines, in workshops, in wood processing, facilities operated and in the house holding tube diameter: 8 mm max. operating pressure: 16 bar handle, extraction and valve from acetate plastic seals and O-rings made of nitrile blowpipe and shaft made of anodised steel spring made from hardened spring steel OSHA 1910.95 (b) max 90 dB8HR OSHA STD 1-13.1, max 30 PSI if blocked air connection inlet (of the compressor): internal thread (IG) 12,91 mm (1/4") socket plug: nominal width 7.2 (inclusive) Operating pressure (bar): 6 Total length: 265 mm net weight (kg): 0.17 kg temperature range: -10°C - 80°C sound pressure level (at operating pressure): 83.7 dB(A) LP A air demand [l/min]: 235 L/min (3.9 l/sec)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.97€ 61.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)