• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Cotter pin driver 748C-8

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Dim

(Ø x L) 8 mm x 200 mm

Length

200 mm

DIN standard

DIN 6450

Weight

0.14 kg

Content

1 pc(s)

Material

Air-quenched chromium-vanadium steel

Material properties

tempered

(Ø)

8 mm

Shank Ø

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287910 Hazet Cotter pin driver 748C-8

Description

· 8 angular. · DIN 6450 Form C. Made in Germany.

Features

  • Octagonal shaft
  • DIN 6450 form C
  • Made in Germany
  • Total length (for eClass): 200 mm
  • Diameter: 8 mm
  • Net weight: 014 kg + = long style

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)