User & Safety Instructions 1331443 Headset Speech microphone JTS CM-804IF Transfer type (details):Corded incl. bag
Features
Elecret headband microphone THE CM-804IF is a light weight under the headband microphones. It has an excellent wearing comfort and a powerful sound. Due to the discreet design, it is an ideal partner wherever the transmission system should not impair the artist's appearance. The adjustable neck strap can be locked and enables an optimal ergonomic adjustment, so that it is also very suitable for children. The integrated drip ring protects the capsule from moisture and guarantees a long life. Foldable ear clips allow a comfortable storage. The strain-relieved connection cable is screwed on and can be easily replaced. Additional connection cables with 3.5 mm stereo jack plug (801CS) or 3-pin mini XLR plug (801C3) are available as an option. Includes bag, wind protection and collar clamp. Event Rookie 01/2014 All in all, the JTS UF-10 is a good choice for users who value a technically good broadband radio system with a balanced price/performance ratio and are willing to accept small drawbacks, especially in terms of mechanical stability, compared to much more expensive systems. Although the system has a subscription and fee due to its frequency range, it should be a secure investment in the wireless future beyond 2015, despite the ever-tightening frequency spectrum. Technically, the UF-10TH/12 is a good dynamic microphone with a pronounced proximity effect. THE CM-804IF headset has a spherical characteristic and sounds balanced and not too sharp in the trebles. The unidirectional Lavalier-Mikro CM-501, delivered with the bag transmitter UF-10TB/12, is a nice spin, with which one can start immediately with speech events.
This text is machine translated.
Description
Features
Elecret headband microphone THE CM-804IF is a light weight under the headband microphones. It has an excellent wearing comfort and a powerful sound. Due to the discreet design, it is an ideal partner wherever the transmission system should not impair the artist's appearance. The adjustable neck strap can be locked and enables an optimal ergonomic adjustment, so that it is also very suitable for children. The integrated drip ring protects the capsule from moisture and guarantees a long life. Foldable ear clips allow a comfortable storage. The strain-relieved connection cable is screwed on and can be easily replaced. Additional connection cables with 3.5 mm stereo jack plug (801CS) or 3-pin mini XLR plug (801C3) are available as an option. Includes bag, wind protection and collar clamp. Event Rookie 01/2014 All in all, the JTS UF-10 is a good choice for users who value a technically good broadband radio system with a balanced price/performance ratio and are willing to accept small drawbacks, especially in terms of mechanical stability, compared to much more expensive systems. Although the system has a subscription and fee due to its frequency range, it should be a secure investment in the wireless future beyond 2015, despite the ever-tightening frequency spectrum. Technically, the UF-10TH/12 is a good dynamic microphone with a pronounced proximity effect. THE CM-804IF headset has a spherical characteristic and sounds balanced and not too sharp in the trebles. The unidirectional Lavalier-Mikro CM-501, delivered with the bag transmitter UF-10TB/12, is a nice spin, with which one can start immediately with speech events.
This text is machine translated.
What kind of Microphones (Voice & Vocals) are you looking for?