• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heavy Duty Connectors, HDC insert, ConCept module

Packaging type
Piece
Product type
Industrial Connectors
Type
HDC CM BUS M1 CT WLD
Manufacturer part #
1003370000
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heavy Duty Connectors, HDC insert, ConCept module

  • HDC CM Bus M1CT WLD

Our service for you

Technical specifications

Packaging type

Piece

Type

HDC CM BUS M1 CT WLD

Product type

Industrial Connectors

Manufacturer part #

1003370000

Content

1 pc(s)

Height

50 mm

Length

10 mm

Width

35 mm

Weight

30.2 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 195489 Heavy Duty Connectors, HDC insert, ConCept module

Description

The ConCept bus system is perfect for transmitting sensitive signals in heavy-duty connectors.