• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

System Bus module HDC CM BUS HE M1 CT Weidmüller Content: 1 pc(s) System bus module

Packaging type
Piece
Product type
System bus module
Type
HDC CM BUS HE M1 CT
Manufacturer part #
1116100000
Connection
Crimp
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System Bus module

  • HDC CM BUS HE M1 CT

Our service for you

Technical specifications

Packaging type

Piece

Type

HDC CM BUS HE M1 CT

Product type

System bus module

Manufacturer part #

1116100000

Connection

Crimp

Content

1 pc(s)

Material

Zinc alloy

Suitable for

HE

Height

47.5 mm

Length

18.5 mm

Width

13.5 mm

Weight

25.7 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 200612 System Bus module HDC CM BUS HE M1 CT Weidmüller Content: 1 pc(s) System bus module

Description

System bus module. Heavy-duty connectors, HDC insert, ConCept module. The ConCept-CSB module is designed as a double module and takes in the ConCept module frame two seats. The ConCept-CSB-module consists of a module support in the two contact carrier can be used. The contact carrier is made of zinc die-cast alloy and guarantees an excellent shielding properties. The crimp contacts are insulating to the contact carrier in a plastic insert is mounted. Different numbers of poles, 1-, 4-, 8-pin, the different application possibilities.

This text is machine translated.