• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus module HDC CM BUS 4BS Weidmüller Content: 5 pc(s) Bus module

Product type
Bus module
Type
HDC CM BUS 4BS
Manufacturer part #
1814300000
Content
5 pc(s)
Height
47.4 mm
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 35.00 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bus module

Our service for you

Technical specifications

Type

HDC CM BUS 4BS

Product type

Bus module

Manufacturer part #

1814300000

Content

5 pc(s)

Height

47.4 mm

Length

34 mm

Width

11.4 mm

Industrial packaging

Yes

Weight

16.69 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358917 Bus module HDC CM BUS 4BS Weidmüller Content: 5 pc(s) Bus module

Description

Bus module. Heavy-duty connectors, HDC insert, ConCept module. The ConCept bus system is ideally suitable for the transmission of sensitive signals in the heavy plug connector.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)