• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frame HDC-CR6-2B GR Weidmüller Content: 5 pc(s) Frame

Product type
Frame
Type
HDC-CR6-2B GR
Manufacturer part #
1758450000
Connection
Connector
Content
5 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.40 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Type

HDC-CR6-2B GR

Product type

Frame

Manufacturer part #

1758450000

Connection

Connector

Content

5 pc(s)

Height

35 mm

Length

51 mm

Width

34 mm

Industrial packaging

Yes

Weight

27.94 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 357663 Frame HDC-CR6-2B GR Weidmüller Content: 5 pc(s) Frame

Description

Frame. Heavy-duty connectors, HDC insert, ConCept The frames are constructed so that 2 individual modules or a double module can be installed. The CR6 frames are on the housing of the size 3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)