• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 35422 BOULE LED globe light 3-piece set LED (monochrome) Built-in LED White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 35422 BOULE LED solar globe set

  • Neutral white

Technical specifications

Product type

LED globe light

Operating voltage

1.2 V

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Colour

Neutral white

Light features

Battery-powered

Factory colour

White

Material

Plastic

Protection class

III

Weight

0.3 kg

n.rel.

Type

Sphere

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252263 Heitronic 35422 BOULE LED globe light 3-piece set LED (monochrome) Built-in LED White

Description

With THE BOULE illuminated spheres, they create harmonious light in the garden landscape without complications and without cables.

This text is machine translated.

Scope of delivery

  • LED solar spheres BOULE
  • 2 neutral white OSRAM SMD LED each
  • Ground spike
  • Replaceable battery

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)