• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic BOLTON 2.0 VO-501409 LED outdoor floodlight 10 W Colours (LEDs): Warm white

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic LED floodlight BOLTON 2.0 10 watt black with 500mm connecting cable and free ends

  • Power= 10 W
  • Total luminous flux= 735 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

3000 K

Colour

Warm white

735 lm

Total luminous flux

735 lm

Light features

Swivelling

Swivel range (max.)

180°

IP65

Factory colour

Black

Material

Aluminium

Glass

Feed length

0.5 m

n.rel.

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Height

92 mm

Length

104 mm

Depth

21 mm

Documents & Downloads

Datasheet

Datasheet 3190892 Heitronic BOLTON 2.0 VO-501409 LED outdoor floodlight 10 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 3190892 Heitronic BOLTON 2.0 VO-501409 LED outdoor floodlight 10 W Colours (LEDs): Warm white

Description

Floodlight with large, wide beam area for reduced glare. Casing made of aluminum die-cast, black powder-coated, white UV protective reflector. Sturdy holder with 180° adjustable alignment. Ready for installation with 500 mm cable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)