
1/3
LED outdoor floodlight
230 V
LED (monochrome)
Built-in LED
50 W
50 W
3000 K
Warm white
4270 lm
4270 lm
adjustable
IP65
Black
Aluminium
Glass
0.5 m
n.rel.
Rectangular
70
Yes
169 mm
183 mm
29 mm
Datasheet 3190895 Heitronic BOLTON 2.0 VO-501412 LED outdoor floodlight 50 W Colours (LEDs): Warm white
User & Safety Instructions 3190895 Heitronic BOLTON 2.0 VO-501412 LED outdoor floodlight 50 W Colours (LEDs): Warm white