• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic BOLTON 2.0 VO-501414 LED outdoor floodlight 20 W Colours (LEDs): Warm white

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic LED floodlight BOLTON 2.0 with 20 watt earth spike, black with 3M connection cable and plug

  • Power= 20 W
  • Total luminous flux= 1620 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

3000 K

Colour

Warm white

1620 lm

Total luminous flux

1620 lm

Light features

Incl. ground spike

IP44

Factory colour

Black

Material

Aluminium

Glass

Feed length

3 m

n.rel.

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Height

114 mm

Length

126.5 mm

Depth

28 mm

Documents & Downloads

Datasheet

Datasheet 3190897 Heitronic BOLTON 2.0 VO-501414 LED outdoor floodlight 20 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 3190897 Heitronic BOLTON 2.0 VO-501414 LED outdoor floodlight 20 W Colours (LEDs): Warm white

Description

Floodlight with large, wide beam area for reduced glare. Die-cast aluminum housing, black powder-coated. The window made of hardened safety glass can be easily cleaned. White UV reflector. With ground spike for the garden lighting. Ready to connect with 3 m connection cable and plug.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)