
1/4
LED outdoor floodlight
230 V
LED (monochrome)
Built-in LED
20 W
20 W
3000 K
Warm white
1620 lm
1620 lm
120°
10 m
10 s
7 min
Incl. sensor
IP44
Black
Aluminium
Glass
0.5 m
n.rel.
Rectangular
70
Yes
145 mm
126.5 mm
71 mm
yes
Datasheet 3190899 Heitronic BOLTON 2.0 VO-501416 LED outdoor floodlight 20 W Colours (LEDs): Warm white
User & Safety Instructions 3190899 Heitronic BOLTON 2.0 VO-501416 LED outdoor floodlight 20 W Colours (LEDs): Warm white