• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic DERBY 2.0 VO-501418 LED outdoor floodlight 100 W Colours (LEDs): Neutral white

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic LED floodlight DERBY 2.0 100 watt with 500mm connection cable and free ends

  • Power= 100 W
  • Total luminous flux= 16000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

100 W

100 W

4000 K

Colour

Neutral white

16000 lm

Total luminous flux

16000 lm

Light features

Incl. feed

Swivel range (max.)

180°

IP65

Factory colour

Black

Material

Aluminium

Glass

Feed length

0.5 m

n.rel.

Type

Square

Colour rendering index

70

Light bulb included

Yes

Height

242.5 mm

Length

253.5 mm

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 3190901 Heitronic DERBY 2.0 VO-501418 LED outdoor floodlight 100 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 3190901 Heitronic DERBY 2.0 VO-501418 LED outdoor floodlight 100 W Colours (LEDs): Neutral white

Description

High power floodlight with large, wide beam angle for reduced glare. The excellent thermal management with large area cooling provides for a long LED-life, the glass made of hardened safety glass can be cleaned easily. Aluminium die-cast, black powder-coated. Sturdy holder with 180° adjustable alignment. Ready to connect with 500 mm wire and free ends.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)