1/9
LED ceiling light (+ motion detector)
230 V AC
1
LED (monochrome)
Built-in LED
24 W
24 W
360°
9 m
5 s
300 s
Incl. motion detector
120°
II
IP54
White
Plastic
0.88 kg
(L x W x H) 330 x 330 x 49 mm
n.rel.
Warm white
Yes
3000 K
2160 lm
330 mm
49 mm
330 mm
yes
User & Safety Instructions 2252045 Heitronic PRONTO 500641 LED ceiling light (+ motion detector) Built-in LED 24 W LED (monochrome) White
The necessary accessories are required to use the article as described.