• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic TOLEDO 500648 LED outdoor wall light (+ motion detector) Built-in LED 20 W LED (monochrome) Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 500648 TOLEDO PIR Wall Light LED, 20W, neutral white, Motion detector, IP65

  • Power= 20 W
  • Total luminous flux= 1400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor wall light (+ motion detector)

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

PIR detection angle (horizontal)

120°

Coverage max. (width)

10 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

10 min

Light features

Incl. motion detector

Radiation angle

120°

Protection class

II

IP65

Factory colour

Black

Material

Plastic

Weight

0.475 kg

Dim

(W x H x D) 270 x 81 x 145 mm

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

1400 lm

Width

270 mm

Height

81 mm

Depth

145 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252191 Heitronic TOLEDO 500648 LED outdoor wall light (+ motion detector) Built-in LED 20 W LED (monochrome) Black

Description

TOLEDO not only brings light into dark cellars, but also for humid rooms this robust lamp is best suitable.

This text is machine translated.

Features

  • With adjustable motion detector: 15 sec.-10 min.
  • Response brightness 3 - 2000 lux

Scope of delivery

  • LED wall lamp TOLEDO PIR neutral white
  • Motion detector

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)