
Highlights & Details
Hekatron Wireless pushbutton FH.Genius 31-5000013-01-03
- Manual house alarm and radio interface in one deviceFor Genius wireless systemDismantling detection
Technical specifications
- Frequency range 868.3 MHz SRD bandSupply voltage (external) 10 - 30 VDCPower supply (internal): 3.6 V Lithium battery Thionyl chloride 2 x 2.2 AhAlarm relay/status relay: 1 changeover contact: Max. Contact load 30 V/1A (external power supply required!)Alarm input: Potential-free contact (external power supply required)Colour: Blue, similar to RAL 5005
- Product type
Wireless pushbutton
- Power supply (LOV)
battery-powered
mains-powered
- Dim
(L x W x H) 150 cm x 130 mm x 130 mm
- Content
1 pc(s)
- Weight
237 g
- Width
130 mm
- Height
130 mm
- Depth
32 mm
- Length
150 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2865651 Hekatron FH.Genius Wireless pushbutton battery-powered, mains-powered (L x W x H) 150 cm x 130 mm x 130 mm
User & Safety Instructions
User & Safety Instructions 2865651 Hekatron FH.Genius Wireless pushbutton battery-powered, mains-powered (L x W x H) 150 cm x 130 mm x 130 mm
Warranty Terms
Warranty Terms 2865651 Hekatron FH.Genius Wireless pushbutton battery-powered, mains-powered (L x W x H) 150 cm x 130 mm x 130 mm
Description
This text is machine translated.
Features
- Manual alarm of the wireless smoke detectorsGenius Plus X/HX® locally and via external controlAcknowledgement of alarms and status messages locally and externallyTransmission of alarms and status messages via wire and radioControl of external devicesHand button with integrated radioRetrofitted with Genius wireless network70 lines with identification code6 collective alarm lines"Single operation" functionRepeaterNo radio pollutionRadio route monitoringDismantling detection (Genius Plus X/HX® and Radio Module Pro only)Mute switchTypical battery life of 10 yearsTwo permanently installed batteriesCan be used, for example, in stairwells, corridors, passageways (escape areas), etc.Surface mounting
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 191.98*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































