• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helagaine HEGMANWO and HEGMANWO HEGMANWO-04 170-02001 Hellermann Tyton

Collection
Product type
Braided hose
Bundle diameter (min.)
2 mm
Bundle Ø (max.)
4 mm
Material
NOMEX Meta-Aramid
Features
non-flammable
water- and oil-resistant
radiation-proof
highly elastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

200 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Helagaine HEGMANWO and HEGMANWO HEGMANWO-04 170-02001

  • Made of non-flammable meta-aramid
  • Water and oil-repellent
  • Extremely flexible
  • High expansion for easy installation over long lengths
  • Optimal mechanical protection for harnesses
  • Able to withstand the most severe environments
  • Superior protection against abrasion, flames and high temperatures
  • Highly resistant to radiation and fluids

Our service for you

Technical specifications

  • Melting point: not to over +370°C, Carbo schmelzend italianisation
  • Fire protection property: conforms to UL224 VW-1 and UL94 V0 (raw material)
Product type

Braided hose

Features

non-flammable

water- and oil-resistant

radiation-proof

highly elastic

Bundle diameter (min.)

2 mm

Factory colour

Green

Bundle Ø (max.)

4 mm

Material

NOMEX Meta-Aramid

Min. temperature

-60 °C

Max. temperature

+240 °C

Bundle Ø range

2 up to 4 mm

Manufacturer part #

170-02001

Content

Sold per metre

RoHS-compliant

Yes

Type

HEGMANWO-04-NOMEX-GN

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 542778 Helagaine HEGMANWO and HEGMANWO HEGMANWO-04 170-02001 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 542778 Helagaine HEGMANWO and HEGMANWO HEGMANWO-04 170-02001 Hellermann Tyton

Description

Helagaine HEGMAN and HEGMANWO are braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Helagaine HEGMAN and HEGMANWO offer optimal mechanical protection for harnesses and can bear the most severe environments. Cables and wires are highly protected against abrasion, flames and high temperatures. It also has very high resistance to radiation and fluids. Helagaine HEGMANWO is additionally water and oil repellent. Helagaine HEGMAN and HEGMANWO are designed for applications requiring mechanical protection at high temperatures, particularly in the aerospace, military, railway and ship-building industries.

Features

  • Material: Polyaramid Polymetaphenylene Isophthalamide, Colour: Green.

Hints

The Nomex® is a registered trademark of DuPont.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 379.79€ 299.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)