• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 170-02106 HEGMAN-20-NOMEX-GN Braided hose Green Polyaramid polymetaphenylene isophthalamide (NOMEX) 12 u

1/2
Image similar
Product type
Braided hose
Bundle diameter (min.)
12 mm
Bundle Ø (max.)
24 mm
Material
Polyaramid polymetaphenylene isophthalamide (NOMEX)
Features
non-flammable
water- and oil-resistant
radiation-proof
highly elastic
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 25.78)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided sleeving

  • non-flammable, water- and oil-resistant, radiation-proof, highly elastic

Our service for you

Technical specifications

  • Melting point: not to over +370°C, Carbo schmelzend italianisation
  • Fire protection property: conforms to UL224 VW-1 and UL94 V0 (raw material)
Product type

Braided hose

Features

non-flammable

water- and oil-resistant

radiation-proof

highly elastic

Bundle diameter (min.)

12 mm

Factory colour

Green

Bundle Ø (max.)

24 mm

Material

Polyaramid polymetaphenylene isophthalamide (NOMEX)

Max. temperature

+240 °C

Bundle Ø range

12 up to 24 mm

Manufacturer part #

170-02106

Content

50 m

RoHS-compliant

Yes

Type

HEGMAN-20-NOMEX-GN

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993252 HellermannTyton 170-02106 HEGMAN-20-NOMEX-GN Braided hose Green Polyaramid polymetaphenylene isophthalamide (NOMEX) 12 u

Description

Helagaine HEGMAN and HEGMANWO are flexible and non-flammable braided hoses. The high stretchability of the braid enables easy mounting, even at large lengths and already mounted connectors. The hose provides optimum mechanical protection for cable sets under the most extreme environmental conditions, such as fire, high temperatures and abrasion. In addition, it has a very high resistance to liquids and radiation. Helagaine HEGMANWO is also water- and oil-repellent
Applications:
Helagaine HEGMAN and HEGMANWO have been specially developed for areas where mechanical protection is required at high temperatures, such as e.g. Aerospace, military, rail and shipbuilding.

This text is machine translated.

Hints

The Nomex® is a registered trademark of DuPont.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,664.00€ 1,584.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)