• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Präzisions-Zentrierwinkel 150x130mm WN 0380104 Centre finder 150 x 130 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Center Finder

  • Matt chrome-plated, Division

Technical specifications

Product type

Centre finder

Side A

150 mm

Side B

130 mm

Cross section

150 x 130 mm

Material

Special steel

Material properties

chrome plated

Weight

450 g

Manufacturer's standards (no certificate)

Type

Präzisions-Zentrierwinkel 150x130mm WN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379289 HELIOS PREISSER Präzisions-Zentrierwinkel 150x130mm WN 0380104 Centre finder 150 x 130 mm

Description

The middle point determination of diameters in the workshop and in metal construction.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)