• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Präzisions-Zentrierwinkel 200x150mm WN 0380105 Centre finder 200 x 150 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Center Finder

  • Matt chrome-plated, Division

Technical specifications

Product type

Centre finder

Side A

200 mm

Side B

150 mm

Cross section

200 x 150 mm

Material

Special steel

Material properties

chrome plated

Weight

580 g

Manufacturer's standards (no certificate)

Type

Präzisions-Zentrierwinkel 200x150mm WN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379290 HELIOS PREISSER Präzisions-Zentrierwinkel 200x150mm WN 0380105 Centre finder 200 x 150 mm

Description

The middle point determination of diameters in the workshop and in metal construction.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)