• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hella 6EK 002 843-002 CarAutomotive Safety Switch 50A Safety switch 50 A

1/4
Product type
Car safety button
Lighting type
None
Print motif
None
Switching voltage
12 V DC
Switching current (max.)
50 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.26 / piece)
€ 33.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car safety button

Type

Safety switch

Connection

Screw terminal

Lighting type

None

Print motif

None

Factory colour

Black

Red

Switching voltage

12 V DC

Switching current (max.)

50 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Recess diameter

24 mm

IPX2 (DIN 40050)

Content

1 pc(s)

Dim

(Ø) 57 mm

Manufacturer part #

6EK 002 843-002

(Ø)

57 mm

Type

6EK 002 843-002

Switching current

50 A

Type

6EK 002 843-002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 840246 Hella 6EK 002 843-002 CarAutomotive Safety Switch 50A Safety switch 50 A

Description

This switch allows you to switch off all vehicle electronics with one switch. Effective safety device for fire hazard prevention in the case of accidents or in parked cars. Extra security against theft. Also ideal for camping and using solar energy.

Hints

Corresponds to guidelines set down by the German motor racing governing body for rally cars.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.71*

What kind of Automotive Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)